Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATP16-SL1-612-M4SA-04GCopy
Manufacturer Standard Lead Time18 weeks
Order Code3586796
Product RangeATP16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.110 (CNY205.7843) |
| 5+ | CNY174.010 (CNY196.6313) |
| 10+ | CNY165.900 (CNY187.467) |
| 20+ | CNY162.890 (CNY184.0657) |
| 50+ | CNY159.880 (CNY180.6644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.11 (CNY205.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATP16-SL1-612-M4SA-04GCopy
Manufacturer Standard Lead Time18 weeks
Order Code3586796
Product RangeATP16 Series
Technical Datasheet
Product RangeATP16 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Contact Current AC Max-
Contact Voltage VDC36V
IP RatingIP67
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
ATP16 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flat
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Contact Current AC Max
-
IP Rating
IP67
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
