Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATP16-DL1-000-B4SA-04GCopy
Manufacturer Standard Lead Time10 weeks
Order Code3586793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.060 (CNY153.7478) |
| 5+ | CNY131.070 (CNY148.1091) |
| 10+ | CNY126.080 (CNY142.4704) |
| 20+ | CNY120.300 (CNY135.939) |
| 50+ | CNY114.510 (CNY129.3963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.06 (CNY153.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATP16-DL1-000-B4SA-04GCopy
Manufacturer Standard Lead Time10 weeks
Order Code3586793
Technical Datasheet
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourTransparent
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Switch Operation
Momentary
Actuator / Cap Colour
Transparent
Contact Current DC Max
2A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Pushbutton Actuator Style
Round Domed
Contact Voltage VAC
-
Contact Voltage VDC
36V
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
