Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No14002-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code2581004
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.700 (CNY466.351) |
| 5+ | CNY357.190 (CNY403.6247) |
| 10+ | CNY301.670 (CNY340.8871) |
| 25+ | CNY273.720 (CNY309.3036) |
| 50+ | CNY257.440 (CNY290.9072) |
| 100+ | CNY244.580 (CNY276.3754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.70 (CNY466.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No14002-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code2581004
Technical Datasheet
No. of Rows2 Row
Wire Size AWG Max2AWG
Pitch Spacing24.38mm
Technical Specifications
No. of Rows
2 Row
Pitch Spacing
24.38mm
Wire Size AWG Max
2AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063958
