Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI12RAM05APCM12.Copy
Order Code3587232
Product RangePXM Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.290 (CNY296.3877) |
| 10+ | CNY222.940 (CNY251.9222) |
| 25+ | CNY184.060 (CNY207.9878) |
| 100+ | CNY180.870 (CNY204.3831) |
| 250+ | CNY177.680 (CNY200.7784) |
| 500+ | CNY175.720 (CNY198.5636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.29 (CNY296.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI12RAM05APCM12.Copy
Order Code3587232
Product RangePXM Series
Technical Datasheet
Product RangePXM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
IP / NEMA RatingIP67
Connector Body MaterialBrass Body
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PXM Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
Connector Body Material
Brass Body
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
IP / NEMA Rating
IP67
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
