Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI12RAF12APCM12.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3587229
Product RangePXM Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.450 (CNY419.7385) |
| 5+ | CNY343.580 (CNY388.2454) |
| 10+ | CNY315.710 (CNY356.7523) |
| 25+ | CNY241.350 (CNY272.7255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.45 (CNY419.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI12RAF12APCM12.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3587229
Product RangePXM Series
Technical Datasheet
Product RangePXM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions12 Positions
Sensor Contact TypePCB Socket
IP / NEMA RatingIP67
Connector CodingA Coded
Contact MaterialPhosphor Bronze
Voltage Rating30V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PXM Series
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
Connector Coding
A Coded
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
12 Positions
IP / NEMA Rating
IP67
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
