Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPSPE4030/1M/22Copy
Manufacturer Standard Lead Time32 weeks
Order Code4531576
Product RangeBuccaneer 4000 Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.980 (CNY353.6674) |
| 5+ | CNY300.450 (CNY339.5085) |
| 10+ | CNY287.910 (CNY325.3383) |
| 25+ | CNY283.550 (CNY320.4115) |
| 50+ | CNY270.030 (CNY305.1339) |
| 100+ | CNY257.160 (CNY290.5908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.98 (CNY353.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPSPE4030/1M/22Copy
Manufacturer Standard Lead Time32 weeks
Order Code4531576
Product RangeBuccaneer 4000 Series
LAN Category-
Connector to ConnectorSPE Buccaneer Plug to SPE Plug
Cable Construction-
Jacket ColourBlack
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeBuccaneer 4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
1m
Product Range
Buccaneer 4000 Series
Connector to Connector
SPE Buccaneer Plug to SPE Plug
Jacket Colour
Black
Cable Length - Imperial
3.3ft
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
