Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoUSB-7201-GCopy
Manufacturer Standard Lead Time18 weeks
Order Code2292875
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY14.430 (CNY16.3059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.48 (CNY16.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoUSB-7201-GCopy
Manufacturer Standard Lead Time18 weeks
Order Code2292875
Enclosure TypeUSB
Enclosure MaterialABS
External Height - Metric8.7mm
External Width - Metric23mm
External Depth - Metric71mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial0.353"
External Width - Imperial0.91"
External Depth - Imperial2.8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-7201-G is a grey USB enclosure.
- External dimension is 71.12x23.11x8.64mm, internal dimension is 44.96x19.05x6.60mm (LxWxD)
- Durable self-extinguishing ABS plastic material
- UL94-HB flammability rating
- Smooth textured surfaces with recesses in both halves
- Time saving 3-piece snap together design
Technical Specifications
Enclosure Type
USB
External Height - Metric
8.7mm
External Depth - Metric
71mm
Body Colour
Grey
External Height - Imperial
0.353"
External Depth - Imperial
2.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
23mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.91"
Product Range
-
Technical Docs (3)
Alternatives for USB-7201-G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
