Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoUSB-7201-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code2762501
Product RangeUSB
Your Part Number
73 In Stock
336 more incoming. You can reserve stock now
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.220 (CNY20.5886) |
| 10+ | CNY15.520 (CNY17.5376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.22 (CNY20.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoUSB-7201-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code2762501
Product RangeUSB
Enclosure TypeUSB
Enclosure MaterialPolycarbonate
External Height - Metric8.7mm
External Width - Metric23mm
External Depth - Metric70.99mm
IP Rating-
Body ColourTransparent
NEMA Rating-
External Height - Imperial0.343"
External Width - Imperial0.91"
External Depth - Imperial2.79"
Product RangeUSB
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-7201-C is a clear USB enclosure.
- External dimension is 71.12x23.11x8.64mm, internal dimension is 44.96x19.05x6.60mm (LxWxD)
- Durable self-extinguishing ABS plastic material
- UL94-HB flammability rating
- Smooth textured surfaces with recesses in both halves
- Time saving 3-piece snap together design
Technical Specifications
Enclosure Type
USB
External Height - Metric
8.7mm
External Depth - Metric
70.99mm
Body Colour
Transparent
External Height - Imperial
0.343"
External Depth - Imperial
2.79"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
23mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.91"
Product Range
USB
Technical Docs (3)
Alternatives for USB-7201-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
