Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11051Copy
Order Code4006769
Product RangePTQ Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11051Copy
Order Code4006769
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric259mm
External Width - Metric160mm
External Depth - Metric130mm
IP RatingIP67
Body ColourLight Gray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial10.21"
External Width - Imperial6.28"
External Depth - Imperial5.1"
Product RangePTQ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
259mm
External Depth - Metric
130mm
Body Colour
Light Gray
External Height - Imperial
10.21"
External Depth - Imperial
5.1"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
160mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
6.28"
Product Range
PTQ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
