Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11043Copy
Manufacturer Standard Lead Time3 weeks
Order Code4655784
Product RangePTQ Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.040 (CNY306.2752) |
| 5+ | CNY270.970 (CNY306.1961) |
| 10+ | CNY244.020 (CNY275.7426) |
| 20+ | CNY239.140 (CNY270.2282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.04 (CNY306.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11043Copy
Manufacturer Standard Lead Time3 weeks
Order Code4655784
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric218.44mm
External Width - Metric210.05mm
External Depth - Metric100.07mm
IP RatingIP67
Body ColourLight Gray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial8.6"
External Width - Imperial8.27"
External Depth - Imperial3.94"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
218.44mm
External Depth - Metric
100.07mm
Body Colour
Light Gray
External Height - Imperial
8.6"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
210.05mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
8.27"
Product Range
PTQ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
