Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNR2601Copy
Manufacturer Standard Lead Time4 weeks
Order Code2473222
Product RangePNR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY119.990 (CNY135.5887) |
| 10+ | CNY117.940 (CNY133.2722) |
| 20+ | CNY113.980 (CNY128.7974) |
| 50+ | CNY110.020 (CNY124.3226) |
Price for:Each
Minimum: 5
Multiple: 5
CNY599.95 (CNY677.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNR2601Copy
Manufacturer Standard Lead Time4 weeks
Order Code2473222
Product RangePNR
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric90.297mm
External Width - Metric99.949mm
External Depth - Metric99.949mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangePNR
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
90.297mm
External Depth - Metric
99.949mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
99.949mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
-
Product Range
PNR
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235
