Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNB-30417-KOCopy
Manufacturer Standard Lead Time2 weeks
Order Code4655776
Product RangePNB Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.460 (CNY68.3198) |
| 5+ | CNY51.400 (CNY58.082) |
| 10+ | CNY51.330 (CNY58.0029) |
| 20+ | CNY50.910 (CNY57.5283) |
| 50+ | CNY50.490 (CNY57.0537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.46 (CNY68.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNB-30417-KOCopy
Manufacturer Standard Lead Time2 weeks
Order Code4655776
Product RangePNB Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric100.58mm
External Width - Metric9.67mm
External Depth - Metric44.95mm
IP RatingIP67
Body ColourLight Gray
NEMA Rating-
External Height - Imperial3.96"
External Width - Imperial3.57"
External Depth - Imperial1.77"
Product RangePNB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100.58mm
External Depth - Metric
44.95mm
Body Colour
Light Gray
External Height - Imperial
3.96"
External Depth - Imperial
1.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
9.67mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.57"
Product Range
PNB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107186
