Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNB-30416-KOCopy
Manufacturer Standard Lead Time2 weeks
Order Code4655774
Product RangePNB Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.980 (CNY54.2174) |
| 5+ | CNY39.980 (CNY45.1774) |
| 10+ | CNY39.910 (CNY45.0983) |
| 20+ | CNY39.830 (CNY45.0079) |
| 50+ | CNY39.750 (CNY44.9175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.98 (CNY54.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNB-30416-KOCopy
Manufacturer Standard Lead Time2 weeks
Order Code4655774
Product RangePNB Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90.67mm
External Width - Metric65.53mm
External Depth - Metric44.95mm
IP RatingIP67
Body ColourLight Gray
NEMA Rating-
External Height - Imperial3.57"
External Width - Imperial2.58"
External Depth - Imperial1.77"
Product RangePNB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90.67mm
External Depth - Metric
44.95mm
Body Colour
Light Gray
External Height - Imperial
3.57"
External Depth - Imperial
1.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
65.53mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.58"
Product Range
PNB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080741
