Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1339-DGCopy
Manufacturer Standard Lead Time11 weeks
Order Code4586773
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.790 (CNY173.7827) |
| 5+ | CNY152.200 (CNY171.986) |
| 10+ | CNY139.480 (CNY157.6124) |
| 20+ | CNY137.280 (CNY155.1264) |
| 50+ | CNY135.070 (CNY152.6291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.79 (CNY173.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1339-DGCopy
Manufacturer Standard Lead Time11 weeks
Order Code4586773
Enclosure MaterialABS
External Height - Metric160mm
External Depth - Metric90mm
IP RatingIP66
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial6.3"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
ABS
External Depth - Metric
90mm
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
160mm
IP Rating
IP66
External Height - Imperial
6.3"
Technical Docs (4)
Alternatives for PN-1339-DG
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383292
