Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1335Copy
Manufacturer Standard Lead Time11 weeks
Order Code4586633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.670 (CNY354.4471) |
| 5+ | CNY311.920 (CNY352.4696) |
| 10+ | CNY262.280 (CNY296.3764) |
| 20+ | CNY257.040 (CNY290.4552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.67 (CNY354.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1335Copy
Manufacturer Standard Lead Time11 weeks
Order Code4586633
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Width - Metric185mm
IP RatingIP66
Body ColourGray
External Height - Imperial10.4"
External Width - Imperial7.3"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Width - Metric
185mm
Body Colour
Gray
External Width - Imperial
7.3"
Enclosure Material
Polycarbonate
IP Rating
IP66
External Height - Imperial
10.4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for PN-1335
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74844
