Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1334-CCopy
Order Code2762496
Product RangePN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.380 (CNY206.0894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.38 (CNY206.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1334-CCopy
Order Code2762496
Product RangePN
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric65.99mm
External Width - Metric119.99mm
External Depth - Metric200mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial2.598"
External Width - Imperial4.72"
External Depth - Imperial7.87"
Product RangePN
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1334-C is an IP65 NEMA 4X box with clear cover.
- External dimension is 199.90x119.89x74.93mm, internal dimension is 192.28x112.27x68.58mm (LxWxD)
- UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
- Designed to IP65 of IEC 529
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: silicon sponge
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
65.99mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
2.598"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
119.99mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
PN
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399162
