Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1334-AMBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4006767
Product RangePN-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.950 (CNY291.4835) |
| 5+ | CNY243.020 (CNY274.6126) |
| 10+ | CNY238.910 (CNY269.9683) |
| 20+ | CNY234.140 (CNY264.5782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.95 (CNY291.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1334-AMBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4006767
Product RangePN-A Series
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric200mm
External Depth - Metric75mm
Body ColourLight Gray
External Depth - Imperial2.95"
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
200mm
Body Colour
Light Gray
Product Range
PN-A Series
Enclosure Material
Polycarbonate
External Depth - Metric
75mm
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
