Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1333-MBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4353659
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.460 (CNY167.7598) |
| 5+ | CNY136.200 (CNY153.906) |
| 10+ | CNY123.720 (CNY139.8036) |
| 20+ | CNY121.250 (CNY137.0125) |
| 50+ | CNY118.780 (CNY134.2214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.46 (CNY167.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1333-MBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4353659
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric190.4mm
External Width - Metric82.4mm
External Depth - Metric85mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial7.5"
External Width - Imperial3.25"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
190.4mm
External Depth - Metric
85mm
Body Colour
Gray
External Height - Imperial
7.5"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
82.4mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
