Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1331-DGCopy
Manufacturer Standard Lead Time14 weeks
Order Code2762493
Product RangePN
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.640 (CNY125.0232) |
| 5+ | CNY96.810 (CNY109.3953) |
| 10+ | CNY80.210 (CNY90.6373) |
| 20+ | CNY71.920 (CNY81.2696) |
| 50+ | CNY69.350 (CNY78.3655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.64 (CNY125.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1331-DGCopy
Manufacturer Standard Lead Time14 weeks
Order Code2762493
Product RangePN
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric55.14mm
External Width - Metric80.01mm
External Depth - Metric81.99mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial2.171"
External Width - Imperial3.15"
External Depth - Imperial3.23"
Product RangePN
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1331-DG is an IP65 NEMA 4X box dark grey.
- External dimension is 82.04x80.01x55.12mm, internal dimension is 75.44x73.41x49.02mm (LxWxD)
- UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
- Designed to IP65 of IEC 529
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: silicon sponge
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55.14mm
External Depth - Metric
81.99mm
Body Colour
Grey
External Height - Imperial
2.171"
External Depth - Imperial
3.23"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
80.01mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
3.15"
Product Range
PN
Technical Docs (4)
Alternatives for PN-1331-DG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120204
