Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1327-DGCopy
Manufacturer Standard Lead Time5 weeks
Order Code1864660
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.300 (CNY135.939) |
| 5+ | CNY119.390 (CNY134.9107) |
| 10+ | CNY100.130 (CNY113.1469) |
| 20+ | CNY98.130 (CNY110.8869) |
| 50+ | CNY96.130 (CNY108.6269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.30 (CNY135.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1327-DGCopy
Manufacturer Standard Lead Time5 weeks
Order Code1864660
Enclosure TypeJunction Box
Enclosure MaterialABS
External Width - Metric121mm
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial6.7"
External Depth - Imperial3.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Width - Metric
121mm
External Height - Imperial
6.7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Depth - Imperial
3.15"
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916
