Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-CCopy
Manufacturer Standard Lead Time11 weeks
Order Code4338275
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.610 (CNY102.3893) |
| 5+ | CNY83.000 (CNY93.790) |
| 10+ | CNY75.380 (CNY85.1794) |
| 20+ | CNY75.000 (CNY84.750) |
| 50+ | CNY74.620 (CNY84.3206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.61 (CNY102.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-CCopy
Manufacturer Standard Lead Time11 weeks
Order Code4338275
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric115.1mm
External Width - Metric65mm
External Depth - Metric40mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial4.5"
External Width - Imperial2.56"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
115.1mm
External Depth - Metric
40mm
Body Colour
Gray
External Height - Imperial
4.5"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
65mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
2.56"
Product Range
-
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936
