Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.500 (CNY112.435) |
| 5+ | CNY97.040 (CNY109.6552) |
| 10+ | CNY83.990 (CNY94.9087) |
| 20+ | CNY83.160 (CNY93.9708) |
| 50+ | CNY82.330 (CNY93.0329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.50 (CNY112.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11535Copy
Order Code2762478
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric38.35mm
External Width - Metric96.52mm
External Depth - Metric127.1mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.51"
External Width - Imperial3.8"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11535 is a plasticase G plastic case.
- External dimension is 38.35x96.52x127.00mm, internal dimension is 32.51x91.44x121.67mm (LxWxD)
- Unique, contemporary styling with rounded corners and edges
- Durable, self-extinguishing, ABS plastic material
- UL94-5VA flammability rating
- Mar resistant textured surface
- Internal PCB mounting bosses
- Base is securely attached to the cover with four colour matched screws
- Black finish
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
38.35mm
External Depth - Metric
127.1mm
Body Colour
Black
External Height - Imperial
1.51"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
96.52mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.8"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
