Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32314Copy
Manufacturer Standard Lead Time9 weeks
Order Code1858806
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.630 (CNY408.6419) |
| 5+ | CNY354.400 (CNY400.472) |
| 10+ | CNY347.210 (CNY392.3473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.63 (CNY408.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32314Copy
Manufacturer Standard Lead Time9 weeks
Order Code1858806
Enclosure TypeWall Mount
Enclosure MaterialPBT, Polycarbonate
External Width - Metric180mm
IP RatingIP66
NEMA RatingNEMA 1, 2, 4, 4x
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
180mm
NEMA Rating
NEMA 1, 2, 4, 4x
Enclosure Material
PBT, Polycarbonate
IP Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08864
