Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32310Copy
Manufacturer Standard Lead Time12 weeks
Order Code2762465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.570 (CNY365.6341) |
| 5+ | CNY283.130 (CNY319.9369) |
| 10+ | CNY234.590 (CNY265.0867) |
| 20+ | CNY219.450 (CNY247.9785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.57 (CNY365.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32310Copy
Manufacturer Standard Lead Time12 weeks
Order Code2762465
Enclosure TypeWall Mount
Enclosure MaterialPBT, Polycarbonate
External Height - Metric90mm
External Width - Metric150mm
External Depth - Metric156mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial3.54"
External Width - Imperial5.91"
External Depth - Imperial6.14"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32310 is a poly PTB blend NEMA enclosure.
- External dimension is 150.11x150.11x89.92mm, internal dimension is 133.60x133.60x76.96mm (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- Light grey PC/PBT blend plastic enclosure with UL94-5VA flammability rating and UV stabilized
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
90mm
External Depth - Metric
156mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
6.14"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
5.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52164
