Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32022Copy
Manufacturer Standard Lead Time9 weeks
Order Code1858734
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.310 (CNY326.9203) |
| 5+ | CNY283.530 (CNY320.3889) |
| 10+ | CNY277.740 (CNY313.8462) |
| 20+ | CNY274.770 (CNY310.4901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.31 (CNY326.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32022Copy
Manufacturer Standard Lead Time9 weeks
Order Code1858734
Enclosure TypeWall Mount
Enclosure MaterialABS
External Width - Metric250mm
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial5.9"
External Width - Imperial9.8"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
250mm
External Height - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
9.8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.74636
