Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32016Copy
Manufacturer Standard Lead Time12 weeks
Order Code4337616
Your Part Number
365 In Stock
Need more?
365 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY178.700 (CNY201.931) |
| 10+ | CNY175.050 (CNY197.8065) |
| 20+ | CNY173.590 (CNY196.1567) |
Price for:Each
Minimum: 5
Multiple: 5
CNY893.50 (CNY1,009.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32016Copy
Manufacturer Standard Lead Time12 weeks
Order Code4337616
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric129.8mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial5.1"
External Width - Imperial7.9"
External Depth - Imperial11.81"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
129.8mm
External Depth - Metric
300mm
Body Colour
Gray
External Height - Imperial
5.1"
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
7.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17936
