Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32012Copy
Manufacturer Standard Lead Time11 weeks
Order Code4337614
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.190 (CNY147.1147) |
| 5+ | CNY129.280 (CNY146.0864) |
| 10+ | CNY128.370 (CNY145.0581) |
| 20+ | CNY127.460 (CNY144.0298) |
| 50+ | CNY126.540 (CNY142.9902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.19 (CNY147.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerBUD INDUSTRIESManufacturer Part NoNBF-32012CopyManufacturer Standard Lead Time11 weeksOrder Code4337614Enclosure TypeWall MountEnclosure MaterialABSExternal Height - Metric99.8mmExternal Width - Metric150mmExternal Depth - Metric200mmIP RatingIP66Body ColourGrayNEMA RatingNEMA 1, 2, 4, 4xExternal Height - Imperial3.93"External Width - Imperial5.9"External Depth - Imperial7.87"Product Range-SVHCNo SVHC (21-Jan-2025)
Technical Specifications
- Enclosure Type
Wall Mount
External Height - Metric99.8mm
External Depth - Metric200mm
Body ColourGray
External Height - Imperial3.93"
External Depth - Imperial7.87"
SVHCNo SVHC (21-Jan-2025)
Enclosure MaterialABS
External Width - Metric150mm
IP RatingIP66
NEMA RatingNEMA 1, 2, 4, 4x
External Width - Imperial5.9"
Product Range-
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried outTariff No:0US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (21-Jan-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.6804
