Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32004Copy
Manufacturer Standard Lead Time8 weeks
Order Code4337613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY86.560 (CNY97.8128) |
| 10+ | CNY85.930 (CNY97.1009) |
| 20+ | CNY85.300 (CNY96.389) |
| 50+ | CNY84.670 (CNY95.6771) |
Price for:Each
Minimum: 5
Multiple: 5
CNY432.80 (CNY489.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32004Copy
Manufacturer Standard Lead Time8 weeks
Order Code4337613
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric69.9mm
External Width - Metric100mm
External Depth - Metric150mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial2.75"
External Width - Imperial3.93"
External Depth - Imperial5.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
69.9mm
External Depth - Metric
150mm
Body Colour
Gray
External Height - Imperial
2.75"
External Depth - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
3.93"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314345
