Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBE-10563Copy
Manufacturer Standard Lead Time9 weeks
Order Code9984364
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY704.670 (CNY796.2771) |
| 5+ | CNY701.600 (CNY792.808) |
| 10+ | CNY687.840 (CNY777.2592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY704.67 (CNY796.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBE-10563Copy
Manufacturer Standard Lead Time9 weeks
Order Code9984364
Enclosure TypeMultipurpose
External Depth - Metric140mm
NEMA RatingNEMA 1, 4, 4x
External Height - Imperial11.3"
External Width - Imperial7.5"
External Depth - Imperial5.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
NEMA Rating
NEMA 1, 4, 4x
External Width - Imperial
7.5"
SVHC
No SVHC (21-Jan-2025)
External Depth - Metric
140mm
External Height - Imperial
11.3"
External Depth - Imperial
5.5"
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.67832
