Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD-15449Copy
Order Code1142295
Product RangeNBD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY753.410 (CNY851.3533) |
| 5+ | CNY724.480 (CNY818.6624) |
| 10+ | CNY628.100 (CNY709.753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY753.41 (CNY851.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD-15449Copy
Order Code1142295
Product RangeNBD Series
Enclosure TypeMultipurpose
Enclosure MaterialPBT, Polycarbonate
External Height - Metric340.9mm
External Width - Metric281mm
External Depth - Metric130mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial13.4"
External Width - Imperial11.1"
External Depth - Imperial5.11"
Product RangeNBD Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
340.9mm
External Depth - Metric
130mm
Body Colour
Gray
External Height - Imperial
13.4"
External Depth - Imperial
5.11"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
281mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
11.1"
Product Range
NBD Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95048
