Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBA-10168Copy
Manufacturer Standard Lead Time8 weeks
Order Code1142253
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1,127.600 (CNY1,274.188) |
Price for:Each
Minimum: 5
Multiple: 5
CNY5,638.00 (CNY6,370.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBA-10168Copy
Manufacturer Standard Lead Time8 weeks
Order Code1142253
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Width - Metric300mm
External Depth - Metric180mm
IP RatingIP66
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial15.8"
External Width - Imperial11.8"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Width - Metric
300mm
IP Rating
IP66
External Height - Imperial
15.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Depth - Metric
180mm
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
11.8"
Technical Docs (1)
Alternatives for NBA-10168
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.835
