Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPG-2227Copy
Manufacturer Standard Lead Time6 weeks
Order Code2780117
Your Part Number
1,324 In Stock
Need more?
1,324 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.480 (CNY5.0624) |
| 50+ | CNY3.920 (CNY4.4296) |
| 100+ | CNY3.250 (CNY3.6725) |
| 250+ | CNY3.070 (CNY3.4691) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.80 (CNY50.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPG-2227Copy
Manufacturer Standard Lead Time6 weeks
Order Code2780117
Technical Datasheet
Thread SizePG7
Cable Diameter Min3mm
Cable Diameter Max6mm
Cable Gland MaterialNylon (Polyamide)
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6mm
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
3mm
Cable Gland Material
Nylon (Polyamide)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005465
