Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHP3649BCopy
Manufacturer Standard Lead Time4 weeks
Order Code2473174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY15.060 (CNY17.0178) |
| 20+ | CNY14.950 (CNY16.8935) |
| 50+ | CNY14.850 (CNY16.7805) |
Price for:Each
Minimum: 10
Multiple: 10
CNY150.60 (CNY170.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHP3649BCopy
Manufacturer Standard Lead Time4 weeks
Order Code2473174
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric27.35mm
External Width - Metric66.25mm
External Depth - Metric66.25mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HP-3649-B is a style-1 hand-held Plastic Box made of durable ABS plastic with black finish. It is complete with top cover, bottom cover and assembly hardware.
- UL94-HB Flammability rating
- Compact, ergonomic design
- Internal PCB mounting bosses
- Recessed top suitable for label or keypad
- Moulded-in holes for HH3595-BCB belt clip
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27.35mm
External Depth - Metric
66.25mm
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66.25mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
