Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHP-3650-BCopy
Manufacturer Standard Lead Time13 weeks
Order Code2762462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.200 (CNY38.646) |
| 5+ | CNY29.930 (CNY33.8209) |
| 10+ | CNY24.800 (CNY28.024) |
| 20+ | CNY22.230 (CNY25.1199) |
| 50+ | CNY21.400 (CNY24.182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.20 (CNY38.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHP-3650-BCopy
Manufacturer Standard Lead Time13 weeks
Order Code2762462
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric27.9mm
External Width - Metric66.22mm
External Depth - Metric67.22mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.098"
External Width - Imperial2.61"
External Depth - Imperial2.65"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HP-3650-B is a style 2 hand-held plastic box.
- External dimension is 67.31x66.29x27.94mm, internal dimension is 57.66x61.47x22.10mm (LxWxD)
- Compact, ergonomic design
- Made from durable ABS plastic with UL94-HB flammability rating in black colour
- Removable panels for each end allows for easy modification
- Internal PCB mounting bosses
- Complete with top cover, bottom cover, end panels, and assembly hardware
- Recessed top suitable for label and keypad
- Hand-held plastic box has an optional tilt stand, AA battery contact kit, battery holder, belt clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27.9mm
External Depth - Metric
67.22mm
Body Colour
Black
External Height - Imperial
1.098"
External Depth - Imperial
2.65"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66.22mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.61"
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
