Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.750 (CNY81.0775) |
| 5+ | CNY66.240 (CNY74.8512) |
| 10+ | CNY65.030 (CNY73.4839) |
| 20+ | CNY63.810 (CNY72.1053) |
| 50+ | CNY62.590 (CNY70.7267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.75 (CNY81.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3610-B
Order Code2762459
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric112.14mm
External Depth - Metric170.03mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial4.41"
External Depth - Imperial6.69"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3610-B is a grabber style N plastic box. Style N is an ergonomically designed blend of 'T' and rectangular shaped enclosures with ribbed and rounded sides which provide a comfortable and secure grasp. It features internal PCB mounting bosses and a recessed top surface suitable for keypad or label. Enclosure is made out of ABS plastic in a black finish with UL94-HB flammability rating. The hand-held plastic box is available with optional belt clip.
- External dimension is 169.93x112.27x35.05mm, internal dimension is 145.54x83.82x20.32mm (LxWxD)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
170.03mm
Body Colour
Black
External Height - Imperial
1.38"
External Depth - Imperial
6.69"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
112.14mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.41"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142884
