Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.930 (CNY37.2109) |
| 5+ | CNY32.290 (CNY36.4877) |
| 10+ | CNY31.820 (CNY35.9566) |
| 20+ | CNY31.340 (CNY35.4142) |
| 50+ | CNY30.860 (CNY34.8718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.93 (CNY37.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3466
Order Code2762458
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20.32mm
External Width - Metric41.4mm
External Depth - Metric63.5mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.8"
External Width - Imperial1.63"
External Depth - Imperial2.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3466 is a grabber style D plastic box. Style D is a small, easy to handle box that is available with a recessed top. The hand-held plastic box is made out of ABS plastic in a black finish, with a UL94V-O flammability rating. It is available with optional tilt stand, and belt clip.
- External dimension is 63.50x40.64x20.32mm, internal dimension is 55.12x32.77x15.49mm (LxWxD)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20.32mm
External Depth - Metric
63.5mm
Body Colour
Black
External Height - Imperial
0.8"
External Depth - Imperial
2.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
41.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.63"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
