Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23360-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code4047575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.930 (CNY284.6809) |
| 5+ | CNY251.780 (CNY284.5114) |
| 10+ | CNY222.700 (CNY251.651) |
| 20+ | CNY219.590 (CNY248.1367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.93 (CNY284.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23360-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code4047575
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Depth - Metric146.6mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Depth - Metric
146.6mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
IP Rating
IP66
NEMA Rating
-
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.443167
