Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23359-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code4047567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.390 (CNY243.3907) |
| 5+ | CNY215.320 (CNY243.3116) |
| 10+ | CNY189.800 (CNY214.474) |
| 20+ | CNY187.210 (CNY211.5473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.39 (CNY243.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23359-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code4047567
External Width - Metric89mm
External Depth - Metric146.6mm
NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
External Width - Metric
89mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
External Depth - Metric
146.6mm
Product Range
-
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337478
