Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23357-BKPCopy
Manufacturer Standard Lead Time12 weeks
Order Code4047547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.620 (CNY217.6606) |
| 5+ | CNY181.470 (CNY205.0611) |
| 10+ | CNY170.320 (CNY192.4616) |
| 20+ | CNY167.980 (CNY189.8174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.62 (CNY217.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23357-BKPCopy
Manufacturer Standard Lead Time12 weeks
Order Code4047547
Enclosure MaterialExtruded Aluminum, Polycarbonate
External Height - Metric51.6mm
NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Material
Extruded Aluminum, Polycarbonate
NEMA Rating
-
Configurable
Yes
External Height - Metric
51.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327499
