Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23355-BKPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4047524
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.380 (CNY218.5194) |
| 5+ | CNY189.520 (CNY214.1576) |
| 10+ | CNY185.650 (CNY209.7845) |
| 20+ | CNY181.780 (CNY205.4114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.38 (CNY218.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23355-BKPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4047524
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum, Polycarbonate
External Width - Metric169mm
IP RatingIP66
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Width - Metric
169mm
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum, Polycarbonate
IP Rating
IP66
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344736
