Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23353-BKPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4047502
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.560 (CNY156.5728) |
| 5+ | CNY138.490 (CNY156.4937) |
| 10+ | CNY122.740 (CNY138.6962) |
| 20+ | CNY120.290 (CNY135.9277) |
| 50+ | CNY119.750 (CNY135.3175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.56 (CNY156.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23353-BKPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4047502
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum, Polycarbonate
External Height - Metric35.2mm
External Width - Metric69mm
Body ColourBlack
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
35.2mm
Body Colour
Black
Configurable
Yes
Enclosure Material
Extruded Aluminum, Polycarbonate
External Width - Metric
69mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
