Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23351-BKCopy
Manufacturer Standard Lead Time14 weeks
Order Code4047479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.390 (CNY142.8207) |
| 5+ | CNY118.860 (CNY134.3118) |
| 10+ | CNY111.320 (CNY125.7916) |
| 20+ | CNY109.100 (CNY123.283) |
| 50+ | CNY108.610 (CNY122.7293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.39 (CNY142.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Height - Metric
35.2mm
External Height - Imperial
1.39"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Black
External Depth - Imperial
2.7"
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
