Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPB4760Copy
Manufacturer Standard Lead Time13 weeks
Order Code2473166
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.080 (CNY93.8804) |
| 5+ | CNY81.000 (CNY91.530) |
| 10+ | CNY69.490 (CNY78.5237) |
| 20+ | CNY68.810 (CNY77.7553) |
| 50+ | CNY68.130 (CNY76.9869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.08 (CNY93.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPB4760Copy
Manufacturer Standard Lead Time13 weeks
Order Code2473166
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric31.928mm
External Width - Metric89.103mm
External Depth - Metric114.605mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DPB4760 is a DIN Rail Mount Plastic Box made of ABS (acrylonitrile butadiene styrene) textured matte black finish. Versatile clip snaps into DIN rail or may be screwed down for panel or wall mounting. The DIN rail mount Plastibox has 4-PCB mounting bosses in base.
- Mountable screw-together DIN rail enclosure
- UL94-5VA Flammability
- Smooth labelling area on front surface
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
31.928mm
External Depth - Metric
114.605mm
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
89.103mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
