Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPB-4760Copy
Manufacturer Standard Lead Time11 weeks
Order Code2762457
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.080 (CNY93.8804) |
| 5+ | CNY81.000 (CNY91.530) |
| 10+ | CNY69.490 (CNY78.5237) |
| 20+ | CNY68.810 (CNY77.7553) |
| 50+ | CNY68.130 (CNY76.9869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.08 (CNY93.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPB-4760Copy
Manufacturer Standard Lead Time11 weeks
Order Code2762457
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric31.93mm
External Width - Metric89.1mm
External Depth - Metric114.6mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.257"
External Width - Imperial3.51"
External Depth - Imperial4.51"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DPB-4760 is a DIN rail mount plastibox.
- External dimension is 114.05x88.39x32.00mm, internal dimension is 105.66x80.26x26.16mm (LxWxD)
- Mountable screw-together DIN rail enclosure
- Made from flame retardant black ABS plastic with UL-94-5VA flammability rating
- Versatile clip snaps into or may be screwed down for panel/wall mounting
- (4) PCB mounting bosses in base
- Smooth labelling area on front surface
- Textured matte black finish
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
31.93mm
External Depth - Metric
114.6mm
Body Colour
Black
External Height - Imperial
1.257"
External Depth - Imperial
4.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
89.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.51"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116122
