Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.050 (CNY93.8465) |
| 5+ | CNY80.020 (CNY90.4226) |
| 10+ | CNY69.460 (CNY78.4898) |
| 20+ | CNY69.140 (CNY78.1282) |
| 50+ | CNY68.820 (CNY77.7666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.05 (CNY93.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPB-4760.
Order Code1569730
External Height - Metric31.75mm
IP Rating-
NEMA Rating-
External Height - Imperial1.25"
External Depth - Imperial4.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
31.75mm
NEMA Rating
-
External Depth - Imperial
4.5"
SVHC
No SVHC (21-Jan-2025)
IP Rating
-
External Height - Imperial
1.25"
Product Range
-
Technical Docs (2)
Alternatives for DPB-4760.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116122
