Print Page
Image is for illustrative purposes only. Please refer to product description.

112 In Stock
Need more?
112 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.240 (CNY92.9312) |
| 5+ | CNY75.390 (CNY85.1907) |
| 10+ | CNY68.530 (CNY77.4389) |
| 20+ | CNY67.160 (CNY75.8908) |
| 50+ | CNY65.790 (CNY74.3427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.24 (CNY92.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB4774Copy
Order Code2473163
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric57.5mm
External Width - Metric90.2mm
External Depth - Metric159.5mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DMB4774 is a DIN-rail mount Multi-Board Box made of acrylonitrile butadiene styrene (ABS)/polycarbonate (PC) with light grey finish. It has multiple board capacity with easy access to board terminals. The snap-fit design allows tool-less assembly and front cover is easily removable for machining or silk-screening.
- UL94V-0 Flammability rating
- -20 to 70°C Operating temperature range
- Bottom level accepts PC board with modular type terminals on 0.2" centres
- Removable terminal guards have snap-off tabs to match number of terminals used
- Fits standard 35mm DIN rail
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
57.5mm
External Depth - Metric
159.5mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
90.2mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (2)
Alternatives for DMB4774
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
