Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4772Copy
Manufacturer Standard Lead Time11 weeks
Order Code2762454
Your Part Number
132 In Stock
Need more?
132 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.820 (CNY61.9466) |
| 5+ | CNY50.260 (CNY56.7938) |
| 10+ | CNY45.690 (CNY51.6297) |
| 20+ | CNY45.110 (CNY50.9743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.82 (CNY61.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4772Copy
Manufacturer Standard Lead Time11 weeks
Order Code2762454
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric90.2mm
External Width - Metric71mm
External Depth - Metric57.5mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.554"
External Width - Imperial2.8"
External Depth - Imperial2.26"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMB-4772 is a 24-terminals DIN rail mount multi-board.
- External dimension is 57.15x90.17x71.12mm (LxWxD)
- DMB is durable UL94V-0 rated ABS/PC blend plastic housing
- Suggested service temperature of -20°C to +70°C
- Three levels of PC board mounting locations - PC boards not supplied
- Bottom level accepts PC board with modular type terminals on 0.2" centres
- Removable terminal guards have snap-off tabs to match number of terminals used
- Snap-fit design allows tool-less assembly of all parts including PC boards
- Snap-fit front cover is easily removable for machining or silk-screening
- Optional clear and infra red polycarbonate covers available
- Fits standard 35mm DIN rail
- Finish: light grey
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90.2mm
External Depth - Metric
57.5mm
Body Colour
Grey
External Height - Imperial
3.554"
External Depth - Imperial
2.26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
71mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.8"
Product Range
-
Technical Docs (2)
Alternatives for DMB-4772
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
