Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4769Copy
Manufacturer Standard Lead Time11 weeks
Order Code2762451
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 5+ | CNY30.510 (CNY34.4763) |
| 10+ | CNY29.490 (CNY33.3237) |
| 20+ | CNY28.630 (CNY32.3519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.53 (CNY35.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4769Copy
Manufacturer Standard Lead Time11 weeks
Order Code2762451
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric90.2mm
External Width - Metric17.12mm
External Depth - Metric57.5mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.551"
External Width - Imperial0.67"
External Depth - Imperial2.26"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMB-4769 is a 6-terminals DIN rail mount multi-board.
- External dimension is 57.15x90.17x17.02mm (LxWxD)
- DMB is durable UL94V-0 rated ABS/PC blend plastic housing
- Suggested service temperature of -20°C to +70°C
- Three levels of PC board mounting locations - PC boards not supplied
- Bottom level accepts PC board with modular type terminals on 0.2inch centres
- Removable terminal guards have snap-off tabs to match number of terminals used
- Snap-fit design allows tool-less assembly of all parts including PC boards
- Snap-fit front cover is easily removable for machining or silk-screening
- Optional clear and infra red polycarbonate covers available
- Fits standard 35mm DIN rail
- Light grey finish
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90.2mm
External Depth - Metric
57.5mm
Body Colour
Grey
External Height - Imperial
3.551"
External Depth - Imperial
2.26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
17.12mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.67"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
