Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-793-MBCopy
Manufacturer Standard Lead Time5 weeks
Order Code1383525
Your Part Number
503 In Stock
Need more?
503 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.390 (CNY46.7707) |
| 5+ | CNY40.360 (CNY45.6068) |
| 10+ | CNY35.000 (CNY39.550) |
| 20+ | CNY33.400 (CNY37.742) |
| 50+ | CNY31.790 (CNY35.9227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.39 (CNY46.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-793-MBCopy
Manufacturer Standard Lead Time5 weeks
Order Code1383525
Enclosure TypeUtility Box
Enclosure MaterialABS
External Width - Metric57mm
IP Rating-
External Height - Imperial2"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Utility Box
External Width - Metric
57mm
External Height - Imperial
2"
Enclosure Material
ABS
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075751
