Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.000 (CNY175.150) |
| 5+ | CNY151.570 (CNY171.2741) |
| 10+ | CNY149.750 (CNY169.2175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.00 (CNY175.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3285
Order Code2762448
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric79.38mm
External Width - Metric130.84mm
External Depth - Metric209.45mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial3.125"
External Width - Imperial5.15"
External Depth - Imperial8.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-3285 is an utilibox style A plastic utility box.
- External dimension is 209.55x130.81x79.25mm, internal dimension is 202.95x124.21x74.17mm (LxWxD)
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
79.38mm
External Depth - Metric
209.45mm
Body Colour
Black
External Height - Imperial
3.125"
External Depth - Imperial
8.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
130.84mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.15"
Product Range
-
Technical Docs (3)
Alternatives for CU-3285
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.496683
